There are no models available for this part yet.
Overview of MGA-62563-TRG1 by Broadcom Limited
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for MGA-62563-TRG1 by Broadcom Limited
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
64J0347
|
Newark | Low Noise Amplifier, 22Db, 3Ghz, Sot-363-6, Frequency Min:100Mhz, Frequency Max:3Ghz, Gain:22Db, Noise Figure Typ:0.9Db, Rf Ic Case Style:Sot-363, No. Of Pins:6Pins, Supply Voltage Min:-, Supply Voltage Max:3V, Product Range:-, Msl:-Rohs Compliant: Yes |Broadcom MGA-62563-TRG1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |