Part Details for MGA-62100-GP0 by Avantek Inc
Overview of MGA-62100-GP0 by Avantek Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Space Technology
Telecommunications
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
20021621-00010D4LF | Amphenol Communications Solutions | 1.27mm (0.05in.) pitch, Header with eject latch, 10 contacts | |
20021621-00044D4LF | Amphenol Communications Solutions | 1.27mm (0.05in.) pitch, Header with eject latch, 44 contacts | |
20021621-00016T1LF | Amphenol Communications Solutions | 1.27mm (0.05in.) pitch, Header with eject latch, 16 contacts |
Part Details for MGA-62100-GP0
MGA-62100-GP0 CAD Models
MGA-62100-GP0 Part Data Attributes
|
MGA-62100-GP0
Avantek Inc
Buy Now
Datasheet
|
Compare Parts:
MGA-62100-GP0
Avantek Inc
RF/Microwave Amplifier, GAAS,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AVANTEK INC | |
Reach Compliance Code | unknown | |
Package Equivalence Code | DIE OR CHIP | |
Power Supplies | 8 V | |
Supply Current-Max | 80 mA | |
Technology | GAAS |