Part Details for MGA-565P8-TR2 by Agilent Technologies Inc
Results Overview of MGA-565P8-TR2 by Agilent Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MGA-565P8-TR2 Information
MGA-565P8-TR2 by Agilent Technologies Inc is an RF/Microwave Amplifier.
RF/Microwave Amplifiers are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Part Details for MGA-565P8-TR2
MGA-565P8-TR2 CAD Models
MGA-565P8-TR2 Part Data Attributes
|
MGA-565P8-TR2
Agilent Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
MGA-565P8-TR2
Agilent Technologies Inc
Wide Band Low Power Amplifier, 3500MHz Max, 2 X 2 MM, 0.75 MM HEIGHT, DFP-N, LPCC-8
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AGILENT TECHNOLOGIES INC | |
Reach Compliance Code | unknown | |
Construction | COMPONENT | |
Gain | 20 dB | |
Input Power-Max (CW) | 15 dBm | |
JESD-609 Code | e0 | |
Operating Frequency-Max | 3500 MHz | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
VSWR-Max | 2 |
Alternate Parts for MGA-565P8-TR2
This table gives cross-reference parts and alternative options found for MGA-565P8-TR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MGA-565P8-TR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MGA-565P8-TR1 | Agilent Technologies Inc | Check for Price | Wide Band Low Power Amplifier, 3500MHz Max, 2 X 2 MM, 0.75 MM HEIGHT, DFP-N, LPCC-8 | MGA-565P8-TR2 vs MGA-565P8-TR1 |