Part Details for MGA-565P8-TR1 by Broadcom Limited
Overview of MGA-565P8-TR1 by Broadcom Limited
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Space Technology
Telecommunications
Price & Stock for MGA-565P8-TR1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MGA-565P8-TR1/BKN
|
Avnet Americas | RF Amp Chip Single Buffer Amp 3.5GHz 8V 8-Pin LPCC T/R - Cut TR (SOS) (Alt: MGA-565P8-TR1/BKN) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Cut Tape | 0 |
|
RFQ |
Part Details for MGA-565P8-TR1
MGA-565P8-TR1 CAD Models
MGA-565P8-TR1 Part Data Attributes
|
MGA-565P8-TR1
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
MGA-565P8-TR1
Broadcom Limited
Wide Band Low Power Amplifier, 0MHz Min, 3500MHz Max, 2 X 2 MM, 0.75 MM HEIGHT, LEAD FREE, DFP-N, LPCC-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BROADCOM INC | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.G | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Avago Technologies | |
Construction | COMPONENT | |
Gain | 20 dB | |
Input Power-Max (CW) | 15 dBm | |
JESD-609 Code | e3 | |
Operating Frequency-Max | 3500 MHz | |
Operating Frequency-Min | ||
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Terminal Finish | Matte Tin (Sn) | |
VSWR-Max | 2 |