MGA-53543-TR2G
Description: 50MHz - 6000MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, LEAD FREE, PLASTIC, SC-70, SOT-343, 4 PIN

Overview of MGA-53543-TR2G by Avago Technologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 cross )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 1 cross )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring Space Technology Telecommunications

CAD Models for MGA-53543-TR2G by Avago Technologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MGA-53543-TR2G by Avago Technologies

MGA-53543-TR2G
Avago Technologies
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
AVAGO TECHNOLOGIES INC
Package Description
SOT-343R
Reach Compliance Code
compliant
ECCN Code
5A991.G
HTS Code
8542.33.00.01
Samacsys Manufacturer
Avago Technologies
Additional Feature
LOW NOISE
Characteristic Impedance
50 Ω
Construction
COMPONENT
Gain
14 dB
Input Power-Max (CW)
13 dBm
JESD-609 Code
e3
Number of Functions
1
Operating Frequency-Max
6000 MHz
Operating Frequency-Min
50 MHz
Package Body Material
PLASTIC/EPOXY
Package Equivalence Code
SOT-343R
Power Supplies
5 V
RF/Microwave Device Type
WIDE BAND LOW POWER
Supply Current-Max
70 mA
Terminal Finish
Matte Tin (Sn)
VSWR-Max
2
Want to compare parts?
  1. MGA-53543-TR2G
    Avago Technologies
    50MHz - 6000MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, LEAD FREE, PLASTIC, SC-70, SOT-343, 4 PIN
    VS

Alternate Parts for MGA-53543-TR2G

This table gives cross-reference parts and alternative options found for MGA-53543-TR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MGA-53543-TR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MGA-53543-TR2G Wide Band Low Power Amplifier, 50MHz Min, 6000MHz Max, 1 Func, LEAD FREE, PLASTIC, SC-70, SOT-343, 4 PIN Broadcom Limited MGA-53543-TR2G vs MGA-53543-TR2G
Part Number Description Manufacturer Compare
MGA-53543-TR2G Wide Band Low Power Amplifier, 50MHz Min, 6000MHz Max, 1 Func, LEAD FREE, PLASTIC, SC-70, SOT-343, 4 PIN Broadcom Limited MGA-53543-TR2G vs MGA-53543-TR2G

Related Parts for MGA-53543-TR2G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MGA-53543-TR2G by Avago Technologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MGA-53543-TR2G by Avago Technologies

  • Please alert me when MGA-53543-TR2G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MGA-53543-TR2G alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MGA-53543-TR2G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MGA-53543-TR2G alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MGA-53543-TR2G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MGA-53543-TR2G by Avago Technologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: