Part Details for MGA-425P8-TR2 by Agilent Technologies Inc
Overview of MGA-425P8-TR2 by Agilent Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MGA-425P8-TR2
MGA-425P8-TR2 CAD Models
MGA-425P8-TR2 Part Data Attributes
|
MGA-425P8-TR2
Agilent Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
MGA-425P8-TR2
Agilent Technologies Inc
Wide Band Low Power Amplifier, 2000MHz Min, 10000MHz Max, 1 Func, GAAS, 2 X 2 MM, 0.75 MM HEIGHT, LEAD FREE, MINIATURE, DFP-N, PLCC-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AGILENT TECHNOLOGIES INC | |
Package Description | SOLCC8,.08,20 | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 14.5 dB | |
Input Power-Max (CW) | 13 dBm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Frequency-Max | 10000 MHz | |
Operating Frequency-Min | 2000 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOLCC8,.08,20 | |
Power Supplies | 3.3 V | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Supply Current-Max | 65 mA | |
Surface Mount | YES | |
Technology | GAAS |
Alternate Parts for MGA-425P8-TR2
This table gives cross-reference parts and alternative options found for MGA-425P8-TR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MGA-425P8-TR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MGA-425P8-TR2 | 2000MHz - 10000MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, 2 X 2 MM, 0.75 MM HEIGHT, LEAD FREE, LEADLESS, MINIATURE, PLASTIC, DFP-N, LPCC-8 | Avago Technologies | MGA-425P8-TR2 vs MGA-425P8-TR2 |