There are no models available for this part yet.
Overview of MGA-30989-TR1G by Broadcom Limited
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Environmental Monitoring
Space Technology
Telecommunications
Price & Stock for MGA-30989-TR1G by Broadcom Limited
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Chip 1 Exchange | INSTOCK | 50 |
|
RFQ | |||
Win Source Electronics | 2 - 6GHz, High Linearity Gain Block | IC RF AMP GP 2GHZ-6GHZ SOT89-3 | 28800 |
|
$3.9570 / $5.9350 | Buy Now |
CAD Models for MGA-30989-TR1G by Broadcom Limited
Part Data Attributes for MGA-30989-TR1G by Broadcom Limited
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
BROADCOM INC
|
Package Description
|
TO-243
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.33.00.01
|
Samacsys Manufacturer
|
Avago Technologies
|
Characteristic Impedance
|
50 Ω
|
Construction
|
COMPONENT
|
Gain
|
8.5 dB
|
Input Power-Max (CW)
|
24 dBm
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Functions
|
1
|
Number of Terminals
|
3
|
Operating Frequency-Max
|
6000 MHz
|
Operating Frequency-Min
|
2000 MHz
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Equivalence Code
|
TO-243
|
Power Supplies
|
5 V
|
RF/Microwave Device Type
|
WIDE BAND MEDIUM POWER
|
Supply Current-Max
|
66 mA
|
Surface Mount
|
YES
|
Technology
|
GAAS
|
Terminal Finish
|
Matte Tin (Sn)
|
Alternate Parts for MGA-30989-TR1G
This table gives cross-reference parts and alternative options found for MGA-30989-TR1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MGA-30989-TR1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MGA-30989-BLKG | Wide Band Medium Power Amplifier, 2000MHz Min, 6000MHz Max, 1 Func, GAAS, 4.50 X 4.10 MM, 1.50 MM HEIGHT, HALOGEN FREE AND ROHS COMPLIANT, SOT-89, SMT-3 | Broadcom Limited | MGA-30989-TR1G vs MGA-30989-BLKG |
MGA-30989-BLKG | 2000MHz - 6000MHz RF/MICROWAVE WIDE BAND MEDIUM POWER AMPLIFIER, 4.50 X 4.10 MM, 1.50 MM HEIGHT, HALOGEN FREE AND ROHS COMPLIANT, SOT-89, SMT-3 | Avago Technologies | MGA-30989-TR1G vs MGA-30989-BLKG |
Related Parts for MGA-30989-TR1G
-
MGA-638P8-TR1GRF/Microwave Amplifiers
-
STM32F302RET6Microcontrollers
-
TPS54527DDARSwitching Regulator or Controllers
-
LM3881MMXOther Analog ICs
-
TCR2EF30Linear Regulator ICs
-
IPT020N10N3Power Field-Effect Transistors
-
XC3S400-4PQG208IField Programmable Gate Arrays
-
AD7328BRUZAnalog to Digital Converters
-
TLV2472IDGNROperational Amplifiers