Part Details for MGA-300-A-9V-R by Amphenol Corporation
Results Overview of MGA-300-A-9V-R by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MGA-300-A-9V-R Information
MGA-300-A-9V-R by Amphenol Corporation is a Pressure Sensor.
Pressure Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XPN1300ANC | Toshiba Electronic Devices & Storage Corporation | N-ch MOSFET, 100 V, 30 A, 0.0133 Ω@10V, TSON Advance(WF) | |
DG300A/BCA | Rochester Electronics LLC | DG300A - SPST, 2 Func, CMOS - Dual marked (M38510/11601BCA) | |
DG300A/BIA | Rochester Electronics LLC | DG300A - SPST, 2 Func, CMOS - Dual marked (M38510/11601BIA) |
Price & Stock for MGA-300-A-9V-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MGA-300-A-9V-R
|
Avnet Americas | Pressure Sensor Module Gauge Digital Output 300Psi 1/4 - 18 NPT Port - Bulk (Alt: MGA-300-A-9V-R) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$63.7500 / $67.8300 | Buy Now |
DISTI #
297-MGA-300-A-9V-R
|
Mouser Electronics | Industrial Pressure Sensors Digital Pressure Gauge, 300PSI, 1/4" NPT, NEMA 4X RoHS: Compliant | 19 |
|
$66.2300 / $81.4800 | Buy Now |
Part Details for MGA-300-A-9V-R
MGA-300-A-9V-R CAD Models
MGA-300-A-9V-R Part Data Attributes
|
MGA-300-A-9V-R
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
MGA-300-A-9V-R
Amphenol Corporation
Peizoresistive Sensor,
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Amphenol | |
Accuracy-Max (%) | 1% | |
Body Height | 46 mm | |
Body Length or Diameter | 63.5 mm | |
Mounting Feature | UNSPECIFIED MOUNT | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Package Shape/Style | CIRCULAR | |
Port Type | THREADED | |
Pressure Range-Max | 300 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | GAGE | |
Response Time | 1000 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 9 V | |
Surface Mount | NO | |
Termination Type | CONNECTOR |