Part Details for MGA-13116-TR1G by Broadcom Limited
Results Overview of MGA-13116-TR1G by Broadcom Limited
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MGA-13116-TR1G Information
MGA-13116-TR1G by Broadcom Limited is an RF/Microwave Amplifier.
RF/Microwave Amplifiers are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for MGA-13116-TR1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MGA-13116-TR1G
|
EBV Elektronik | (Alt: MGA-13116-TR1G) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for MGA-13116-TR1G
MGA-13116-TR1G CAD Models
MGA-13116-TR1G Part Data Attributes
|
MGA-13116-TR1G
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
MGA-13116-TR1G
Broadcom Limited
Wide Band Medium Power Amplifier, 400MHz Min, 1500MHz Max, 1 Func, GAAS, 4 X 4 MM, 0.85 MM HEIGHT, QFN-16
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BROADCOM LTD | |
Package Description | LCC16,.16SQ,25 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 36.5 dB | |
Input Power-Max (CW) | 20 dBm | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Frequency-Max | 1500 MHz | |
Operating Frequency-Min | 400 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LCC16,.16SQ,25 | |
Power Supplies | 5 V | |
RF/Microwave Device Type | WIDE BAND MEDIUM POWER | |
Supply Current-Max | 131 mA | |
Surface Mount | YES | |
Technology | GAAS | |
Terminal Finish | Tin (Sn) |
MGA-13116-TR1G Frequently Asked Questions (FAQ)
-
For optimal performance, it's recommended to follow a 4-layer PCB stack-up with a solid ground plane, and ensure a thermal pad connection to a heat sink or a thermal via to dissipate heat. A minimum of 2 oz copper thickness is recommended.
-
To ensure signal integrity and minimize EMI, use a differential pair routing for the high-speed signals, keep the signal traces short and away from noise sources, and use a common mode filter or a ferrite bead to reduce EMI.
-
The recommended power sequencing is to power up the device in the following order: VCC, AVCC, and then DVCC. The voltage ramp-up time should be slower than 10 ms to prevent latch-up and ensure reliable operation.
-
Use a logic analyzer or an oscilloscope to capture and analyze the signal waveforms, and check the device's status registers for error flags. Also, ensure that the device is properly configured and that the input signals meet the recommended specifications.
-
The MGA-13116-TR1G meets the industry-standard reliability and environmental testing standards, including JEDEC, IEC, and IPC. It is also compliant with RoHS and WEEE directives.