Part Details for MGA-100-A-9V-R-NIST by Amphenol Corporation
Overview of MGA-100-A-9V-R-NIST by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2616A-D | Analog Devices | LTM4647 Demo Board - 100A Poly | |
DC2024A-A | Analog Devices | LTC4282 Demo Board - 100A Hot | |
DC2616A-C | Analog Devices | LTM4645 Demo Board - 100A Poly |
Price & Stock for MGA-100-A-9V-R-NIST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MGA-100-A-9V-R-NIS
|
Avnet Americas | DIGITAL PRESSURE GAUGE, 100PSI, 1/4"" NPT - Bulk (Alt: MGA-100-A-9V-R-NIS) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
297-MGA-100-A9VRNIST
|
Mouser Electronics | Amphenol Digital Pressure Gauge, 100PSI, 1/4" NPT, NEMA 4X RoHS: Compliant | 0 |
|
$167.5700 / $190.8800 | Order Now |