Microcontrollers and Processors
MG80C186XL
Description: Microprocessor, 16-Bit, 10MHz, CMOS, CPGA68, CERAMIC, PGA-68

Overview of MG80C186XL by Intel Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
MG80C186XL-20/B Rochester Electronics LLC Replacement for Intel part number MG80C186XL-20. Buy from authorized manufacturer Rochester Electronics.
MG80C186XL-12/B Rochester Electronics LLC Replacement for Intel part number MG80C186XL-12. Buy from authorized manufacturer Rochester Electronics.
MG80C186XL-16/B Rochester Electronics LLC Replacement for Intel part number MG80C186XL-16. Buy from authorized manufacturer Rochester Electronics.

CAD Models for MG80C186XL by Intel Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MG80C186XL by Intel Corporation

MG80C186XL
Intel Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEL CORP
Part Package Code
PGA
Package Description
PGA,
Pin Count
68
Reach Compliance Code
unknown
ECCN Code
3A001.A.2.C
HTS Code
8542.31.00.01
Address Bus Width
20
Bit Size
16
Boundary Scan
NO
Clock Frequency-Max
20 MHz
External Data Bus Width
16
Format
FIXED POINT
Integrated Cache
NO
JESD-30 Code
S-CPGA-P68
Length
29.464 mm
Low Power Mode
YES
Number of DMA Channels
2
Number of External Interrupts
5
Number of Serial I/Os
Number of Terminals
68
On Chip Data RAM Width
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
PGA
Package Shape
SQUARE
Package Style
GRID ARRAY
Qualification Status
Not Qualified
RAM (words)
0
Seated Height-Max
4.57 mm
Speed
10 MHz
Supply Current-Max
70 mA
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Form
PIN/PEG
Terminal Pitch
2.54 mm
Terminal Position
PERPENDICULAR
Width
29.464 mm
uPs/uCs/Peripheral ICs Type
MICROPROCESSOR
Want to compare parts?
  1. MG80C186XL
    Intel Corporation
    Microprocessor, 16-Bit, 10MHz, CMOS, CPGA68, CERAMIC, PGA-68
    VS

Alternate Parts for MG80C186XL

This table gives cross-reference parts and alternative options found for MG80C186XL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MG80C186XL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MG80C186-10 Microprocessor, 16-Bit, 10MHz, CMOS, CPGA68, CERAMIC, PGA-68 Intel Corporation MG80C186XL vs MG80C186-10
A80C186 Microprocessor, 16-Bit, 10MHz, CMOS, CPGA68, CERAMIC, PGA-68 Intel Corporation MG80C186XL vs A80C186
Part Number Description Manufacturer Compare
TS68000DESC03TA Microprocessor, 16-Bit, 10MHz, HMOS, CPGA68, PGA-68 Thales Group MG80C186XL vs TS68000DESC03TA
A80C186XL12 Microprocessor, 16-Bit, 12MHz, CMOS, CPGA68, CERAMIC, PGA-68 Intel Corporation MG80C186XL vs A80C186XL12
MC68010R12X Microprocessor, 16-Bit, 12.5MHz, MOS, CPGA68 Motorola Semiconductor Products MG80C186XL vs MC68010R12X
MA80C186-12 Microprocessor, 16-Bit, 12.5MHz, CMOS, CPGA68, CERAMIC, PGA-68 Intel Corporation MG80C186XL vs MA80C186-12
MG80C186XL-20 Microprocessor, 16-Bit, 20MHz, CMOS, CPGA68, CERAMIC, PGA-68 Rochester Electronics LLC MG80C186XL vs MG80C186XL-20
A80188 Microprocessor, 16-Bit, 8MHz, MOS, CPGA68, PGA-68 AMD MG80C186XL vs A80188
A80286-8 Microprocessor, 16-Bit, 8MHz, NMOS, CPGA68, PGA-68 Intel Corporation MG80C186XL vs A80286-8
MA80C186-10 Microprocessor, 16-Bit, 10MHz, CMOS, CPGA68, CERAMIC, PGA-68 Intel Corporation MG80C186XL vs MA80C186-10
MC68HC000IRC8 Microprocessor, 32-Bit, 8MHz, CMOS, CPGA68, CERAMIC, PGA-68 Motorola Semiconductor Products MG80C186XL vs MC68HC000IRC8
TS68C000MR8B/Y8 Microprocessor, 16-Bit, 8MHz, HCMOS, CPGA68, PGA-68 Thales Group MG80C186XL vs TS68C000MR8B/Y8

Related Parts for MG80C186XL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MG80C186XL by Intel Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MG80C186XL by Intel Corporation

Select Manufacturer
Which Manufacturer of MG80C186XL would you like to use for your alert(s)?
  • Please alert me when MG80C186XL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MG80C186XL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MG80C186XL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MG80C186XL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MG80C186XL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MG80C186XL by Intel Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: