Part Details for MG8097BH by Intel Corporation
Overview of MG8097BH by Intel Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Price & Stock for MG8097BH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MG8097BH-ND
|
DigiKey | 16-BIT, 8096 CPU, 12MHZ, MOS Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2992 In Stock |
|
$765.4300 | Buy Now |
|
Rochester Electronics | 8097BH - Microcontroller, 16-Bit, EPROM RoHS: Not Compliant Status: Rochester Active Min Qty: 1 | 2 |
|
$656.8700 / $772.7900 | Buy Now |
Part Details for MG8097BH
MG8097BH CAD Models
MG8097BH Part Data Attributes
|
MG8097BH
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
MG8097BH
Intel Corporation
Microcontroller, 16-Bit, 8096 CPU, 12MHz, MOS, CPGA68,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.31.00.01 | |
Bit Size | 16 | |
CPU Family | 8096 | |
JESD-30 Code | S-XPGA-P68 | |
JESD-609 Code | e0 | |
Number of Terminals | 68 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC | |
Package Code | PGA | |
Package Equivalence Code | PGA68,11X11 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
RAM (bytes) | 232 | |
Screening Level | 38535Q/M;38534H;883B | |
Speed | 12 MHz | |
Supply Current-Max | 275 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | MOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | PERPENDICULAR |