Part Details for MG80387-16 by Intel Corporation
Overview of MG80387-16 by Intel Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MG80387-16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MG80387-16-ND
|
DigiKey | IC MATH COPROCESSOR 68CPGA Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
127 In Stock |
|
$954.2600 | Buy Now |
|
Quest Components | ARITHMETIC PROCESSOR, 68 Pin, Ceramic, PGA | 1 |
|
$546.6694 | Buy Now |
|
Rochester Electronics | 80387 - MG80387-16 RoHS: Not Compliant Status: Rochester-Active Min Qty: 1 | 33 |
|
$818.9200 / $963.4400 | Buy Now |
Part Details for MG80387-16
MG80387-16 CAD Models
MG80387-16 Part Data Attributes:
|
MG80387-16
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
MG80387-16
Intel Corporation
IC,ARITHMETIC PROCESSOR,CMOS,PGA,68PIN,CERAMIC
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Package Description | PGA, PGA68,11X11 | |
Reach Compliance Code | compliant | |
JESD-30 Code | S-XPGA-P68 | |
JESD-609 Code | e0 | |
Number of Terminals | 68 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC | |
Package Code | PGA | |
Package Equivalence Code | PGA68,11X11 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Power Supplies | 5 V | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Supply Current-Max | 250 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | PERPENDICULAR |