Part Details for MG75G2CL1 by Toshiba America Electronic Components
Overview of MG75G2CL1 by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MG75G2CL1
MG75G2CL1 CAD Models
MG75G2CL1 Part Data Attributes
|
MG75G2CL1
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
MG75G2CL1
Toshiba America Electronic Components
TRANSISTOR 75 A, 450 V, 2 CHANNEL, NPN, Si, POWER TRANSISTOR, 2-68A1A, 5 PIN, BIP General Purpose Power
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | FLANGE MOUNT, R-PUFM-X5 | |
Pin Count | 5 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 75 A | |
Collector-Emitter Voltage-Max | 450 V | |
Configuration | COMPLEX | |
DC Current Gain-Min (hFE) | 80 | |
JESD-30 Code | R-PUFM-X5 | |
Number of Elements | 2 | |
Number of Terminals | 5 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |