Part Details for MG50G1BL3 by Toshiba America Electronic Components
Results Overview of MG50G1BL3 by Toshiba America Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MG50G1BL3 Information
MG50G1BL3 by Toshiba America Electronic Components is a Power Bipolar Transistor.
Power Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for MG50G1BL3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | POWER BIPOLAR TRANSISTOR, 50A I(C), 450V V(BR)CEO, 1-ELEMENT, NPN, SILICON, PLASTIC/EPOXY, 3 PIN | 21 |
|
$72.0000 / $78.0000 | Buy Now |
|
Quest Components | POWER BIPOLAR TRANSISTOR, 50A I(C), 450V V(BR)CEO, 1-ELEMENT, NPN, SILICON, PLASTIC/EPOXY, 3 PIN | 18 |
|
$32.9796 / $36.6440 | Buy Now |
Part Details for MG50G1BL3
MG50G1BL3 CAD Models
MG50G1BL3 Part Data Attributes
|
MG50G1BL3
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
MG50G1BL3
Toshiba America Electronic Components
TRANSISTOR 50 A, 450 V, NPN, Si, POWER TRANSISTOR, 2-33C1A, 3 PIN, BIP General Purpose Power
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | FLANGE MOUNT, R-PUFM-X3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 50 A | |
Collector-Emitter Voltage-Max | 450 V | |
Configuration | DARLINGTON WITH BUILT-IN DIODE AND RESISTOR | |
DC Current Gain-Min (hFE) | 100 | |
JESD-30 Code | R-PUFM-X3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for MG50G1BL3
This table gives cross-reference parts and alternative options found for MG50G1BL3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MG50G1BL3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
D64EV6 | Rochester Electronics LLC | Check for Price | 50A, 450V, NPN, Si, POWER TRANSISTOR, TO-204AE | MG50G1BL3 vs D64EV6 |
KS524505 | Powerex Power Semiconductors | Check for Price | Power Bipolar Transistor, 50A I(C), 450V V(BR)CEO, 1-Element, NPN, Silicon | MG50G1BL3 vs KS524505 |
QM50HA-H | Mitsubishi Electric | Check for Price | Power Bipolar Transistor, 50A I(C), 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin | MG50G1BL3 vs QM50HA-H |
D64DV7 | Rochester Electronics LLC | Check for Price | 50A, 500V, NPN, Si, POWER TRANSISTOR, TO-204AE | MG50G1BL3 vs D64DV7 |
D64DV6 | Rochester Electronics LLC | Check for Price | 50A, 450V, NPN, Si, POWER TRANSISTOR, TO-204AE | MG50G1BL3 vs D64DV6 |
D64EV5 | Harris Semiconductor | Check for Price | Power Bipolar Transistor, 50A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, TO-204AE, Metal, 2 Pin | MG50G1BL3 vs D64EV5 |
ETK81-050 | Fuji Electric Co Ltd | Check for Price | Power Bipolar Transistor, 50A I(C), 600V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin, M102, 3 PIN | MG50G1BL3 vs ETK81-050 |
D64EV7 | Harris Semiconductor | Check for Price | Power Bipolar Transistor, 50A I(C), 500V V(BR)CEO, 1-Element, NPN, Silicon, TO-204AE, Metal, 2 Pin | MG50G1BL3 vs D64EV7 |
D64DV6 | Harris Semiconductor | Check for Price | Power Bipolar Transistor, 50A I(C), 450V V(BR)CEO, 1-Element, NPN, Silicon, TO-204AE, Metal, 2 Pin | MG50G1BL3 vs D64DV6 |