Part Details for MG3350 by Megatec
Overview of MG3350 by Megatec
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MG3350
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MEG-MG3350
|
TME | Hot melt glue gun, 300W, 120÷230°C, 230VAC Min Qty: 1 | 6 |
|
$133.3100 / $137.5400 | Buy Now |