Part Details for MG3261-301Y by Bourns Inc
Overview of MG3261-301Y by Bourns Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MG3261-301Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AK1558
|
Newark | Ferrite Bead, 300 Ohm, 0.7A, 1206 Rohs Compliant: Yes |Bourns MG3261-301Y Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2818 |
|
$0.0470 / $0.1190 | Buy Now |
DISTI #
02J2757
|
Newark | Chip Bead, ferrite Rohs Compliant: Yes |Bourns MG3261-301Y Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0280 / $0.0490 | Buy Now |
DISTI #
MG3261-301Y
|
Avnet Americas | Ind Chip Bead 300Ohm 25% 100MHz Ferrite 300mA 1206 T/R - Tape and Reel (Alt: MG3261-301Y) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0225 / $0.0256 | Buy Now |
DISTI #
652-MG3261-301Y
|
Mouser Electronics | Ferrite Beads 300ohms 300mA Impedance@100MHz RoHS: Compliant | 6000 |
|
$0.0220 / $0.1100 | Buy Now |
|
Onlinecomponents.com |
6000 Partner Stock |
|
$0.0237 / $0.0312 | Buy Now | |
DISTI #
73510332
|
Verical | Ferrite Beads Multi-Layer 300Ohm 25% 100MHz 0.7A 0.15Ohm DCR 1206 T/R Min Qty: 2718 Package Multiple: 1 | Americas - 6000 |
|
$0.0230 | Buy Now |
DISTI #
MG3261-301Y
|
Avnet Americas | Ind Chip Bead 300Ohm 25% 100MHz Ferrite 300mA 1206 T/R - Tape and Reel (Alt: MG3261-301Y) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0225 / $0.0256 | Buy Now |
DISTI #
MG3261-301Y
|
TME | Ferrite: bead, Imp.@ 100MHz: 300Ω, SMD, 300mA, 1206, R: 300mΩ, ±25% Min Qty: 3000 | 0 |
|
$0.0315 | RFQ |
|
Ameya Holding Limited | Min Qty: 3000 | 2990 |
|
$0.0329 | Buy Now |
DISTI #
4015937
|
element14 Asia-Pacific | FERRITE BEAD, 300 OHM, 0.7A, 1206 RoHS: Compliant Min Qty: 5 Container: Cut Tape | 2818 |
|
$0.0229 / $0.1160 | Buy Now |
Part Details for MG3261-301Y
MG3261-301Y CAD Models
MG3261-301Y Part Data Attributes:
|
MG3261-301Y
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
MG3261-301Y
Bourns Inc
Ferrite Chip, 1 Function(s), 0.3A, ROHS COMPLIANT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 16 Weeks | |
Case Code | 1206 | |
Construction | Chip Bead | |
DC Resistance-Max | 0.15 Ω | |
Filter Type | FERRITE CHIP | |
Height | 1.1 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 300 OHM Ω | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Current | 0.5 A | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Width | 1.6 mm |
Alternate Parts for MG3261-301Y
This table gives cross-reference parts and alternative options found for MG3261-301Y. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MG3261-301Y, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ACB2012M-300-TL | Ferrite Bead, 1 Function(s), 0.2A, MINIATURE, SMD, 2 PIN | TDK Corporation | MG3261-301Y vs ACB2012M-300-TL |
ACB1608M-300-T | Ferrite Bead, 1 Function(s), 0.15A, MINIATURE, SMD, 2 PIN | TDK Corporation | MG3261-301Y vs ACB1608M-300-T |
PMC0603-301-RC | Ferrite Chip, 1 Function(s), 0.1A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN | Bourns Inc | MG3261-301Y vs PMC0603-301-RC |
ACB1608M-300-B | Ferrite Bead, 1 Function(s), 0.15A, MINIATURE, SMD, 2 PIN | TDK Corporation | MG3261-301Y vs ACB1608M-300-B |
NCB0805A301TRF | Ferrite Chip, 1 Function(s), 0.2A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0805, 2 PIN | NIC Components Corp | MG3261-301Y vs NCB0805A301TRF |
BMB0805A-301LF | Ferrite Chip, 1 Function(s), 0.5A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0805, 2 PIN | TT Electronics Resistors | MG3261-301Y vs BMB0805A-301LF |
BMB0805A-301LF | 1 FUNCTIONS, 0.5A, FERRITE CHIP, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0805, 2 PIN | TT electronics / BI Technologies | MG3261-301Y vs BMB0805A-301LF |
PMC0402-301-RC | Ferrite Chip, 1 Function(s), 0.1A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0402, 2 PIN | Bourns Inc | MG3261-301Y vs PMC0402-301-RC |
BMB0805A-301ETLF | Ferrite Chip, 1 Function(s), 0.5A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0805 | TT Electronics Resistors | MG3261-301Y vs BMB0805A-301ETLF |
NCB0603R301TRF | Ferrite Chip, 1 Function(s), 0.1A | NIC Components Corp | MG3261-301Y vs NCB0603R301TRF |