Part Details for MG25K by Cornell Dubilier Electronics Inc
Overview of MG25K by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MG25K
MG25K CAD Models
MG25K Part Data Attributes
|
MG25K
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
MG25K
Cornell Dubilier Electronics Inc
Potentiometer, Wire Wound, 12.5W, 25000ohm, 10% +/-Tol,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Construction | Rotary | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 41.275 mm | |
Package Length | 14.288 mm | |
Package Style | Panel Mount | |
Rated Power Dissipation (P) | 12.5 W | |
Resistance | 25000 Ω | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 294 deg | |
Series | MG | |
Technology | WIRE WOUND | |
Tolerance | 10% |