Part Details for MG251A by Micro Electronics Corporation
Overview of MG251A by Micro Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Internet of Things (IoT)
Audio and Video Systems
Smart Cities
Transportation and Logistics
Agriculture Technology
Renewable Energy
Automotive
Robotics and Drones
Part Details for MG251A
MG251A CAD Models
MG251A Part Data Attributes:
|
MG251A
Micro Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
MG251A
Micro Electronics Corporation
Smart/Normal 7 Seg Numeric LED Display, 2-Character, Green, 12.7mm, CASE D-251, 18 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MICRO ELECTRONICS LTD | |
Package Description | CASE D-251, 18 PIN | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | GREEN | |
Color@Wavelength | Green | |
Configuration | COMMON ANODE, 2 DIGITS WITH DECIMAL POINT | |
Display Height | 12.7 mm | |
Forward Voltage-Max | 3 V | |
JESD-609 Code | e0 | |
Number of Characters | 2 | |
Number of Functions | 2 | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY | |
Peak Wavelength | 565 nm | |
Terminal Finish | Tin/Lead (Sn/Pb) |