Part Details for MG24430 by Schneider Electric
Overview of MG24430 by Schneider Electric
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Smart Cities
Aerospace and Defense
Transportation and Logistics
Agriculture Technology
Renewable Energy
Automotive
Robotics and Drones
Part Details for MG24430
MG24430 CAD Models
MG24430 Part Data Attributes
|
MG24430
Schneider Electric
Buy Now
Datasheet
|
Compare Parts:
MG24430
Schneider Electric
Magnetic Circuit Breaker, 1 Pole(s), 6A, 277VAC, 65VDC, Din Rail
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SCHNEIDER ELECTRIC SA | |
Reach Compliance Code | compliant | |
Actuator Type | TOGGLE | |
Body Breadth | 18 mm | |
Body Height | 81 mm | |
Body Length or Diameter | 76 mm | |
Circuit Function | SHUNT TRIP | |
Circuit Protection Type | MAGNETIC CIRCUIT BREAKER | |
Environmental Characteristics | IP20; IP40 | |
Mounting Feature | DIN RAIL | |
Number of Poles | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Rated Breaking Capacity | 5000 A | |
Rated Current | 6 A | |
Rated Voltage(AC) | 277 V | |
Rated Voltage(DC) | 65 V | |
Reference Standard | CE; CSA; IEC; UL; VDE | |
Surface Mount | NO | |
Terminal Shape | SNAP ON |