-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ESD Protection Diode, Low Capacitance, High Speed Video Interface, UDFN18, 5.5x1.5, 0.5P/0.75P, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49X8831
|
Newark | Diode, Esd Protection, 5V, 0.5Pf, Udfn14, Clamping Voltage Vc Max:10V, Diode Case Style:Udfn, No. Of Pins:18Pins, Operating Voltage:5V, Power Dissipation Pd:-, Product Range:Mg204 Series, Automotive Qualification Standard:- Rohs Compliant: Yes |Onsemi MG2040MUTAG Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.4700 | Buy Now |
DISTI #
65T1404
|
Newark | Diode, Esd Protection, 5V, 0.5Pf, Udfn14, Clamping Voltage Vc Max:10V, Diode Case Style:Udfn, No. Of Pins:18Pins, Operating Voltage:5V, Power Dissipation Pd:-, Product Range:-, Automotive Qualification Standard:- Rohs Compliant: Yes |Onsemi MG2040MUTAG Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3660 / $0.4750 | Buy Now |
DISTI #
MG2040MUTAGCT-ND
|
DigiKey | TVS DIODE 5VWM 10VC 18UDFN Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
17223 In Stock |
|
$0.3606 / $0.9600 | Buy Now |
DISTI #
MG2040MUTAG
|
Avnet Americas | ESD Suppressor TVS ±15KV 18-Pin UDFN T/R - Tape and Reel (Alt: MG2040MUTAG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.3570 / $0.4261 | Buy Now |
DISTI #
863-MG2040MUTAG
|
Mouser Electronics | ESD Suppressors / TVS Diodes HDMI PORT ESD 350V TR RoHS: Compliant | 3536 |
|
$0.3600 / $0.9200 | Buy Now |
DISTI #
V72:2272_07301341
|
Arrow Electronics | ESD Suppressor Diode Diode Array Uni-Dir 5V 10Vc 18-Pin UDFN T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2238 Container: Cut Strips | Americas - 2931 |
|
$0.3692 / $0.9026 | Buy Now |
|
Future Electronics | HDMI PORT ESD PROTECTION RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.3550 / $0.3700 | Buy Now |
DISTI #
79323858
|
Verical | ESD Suppressor Diode Diode Array Uni-Dir 5V 10Vc 18-Pin UDFN T/R RoHS: Compliant Min Qty: 16 Package Multiple: 1 Date Code: 2238 | Americas - 2931 |
|
$0.3692 / $0.7407 | Buy Now |
|
Rochester Electronics | Trans Voltage Suppressor Diode, 5V, Unidirectional, 14 Element ' RoHS: Compliant Status: Active Min Qty: 1 | 450 |
|
$0.3569 / $0.4199 | Buy Now |
DISTI #
MG2040MUTAG
|
Avnet Asia | ESD Suppressor TVS ±15KV 18-Pin UDFN T/R (Alt: MG2040MUTAG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days | 15000 |
|
$0.2879 / $0.2882 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MG2040MUTAG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MG2040MUTAG
onsemi
ESD Protection Diode, Low Capacitance, High Speed Video Interface, UDFN18, 5.5x1.5, 0.5P/0.75P, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | UDFN18, 5.5x1.5, 0.5P/0.75P | |
Package Description | UDFN-18 | |
Pin Count | 18 | |
Manufacturer Package Code | 517CP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | ULTRA LOW CAPACITANCE | |
Breakdown Voltage-Min | 5.5 V | |
Breakdown Voltage-Nom | 5.5 V | |
Clamping Voltage-Max | 10 V | |
Configuration | COMPLEX | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-XDSO-N18 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 14 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Reference Standard | IEC-61000-4-2 | |
Rep Pk Reverse Voltage-Max | 5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |