Part Details for MG2029-152Y by Bourns Inc
Overview of MG2029-152Y by Bourns Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GMSB0522152Y5EU | Amphenol Communications Solutions | Mini USB 2.0 Type B Receptacle, Right Angle, Shell Tin Plating, Terminal Tail Length 2.25mm, Shell Forklock Length 1.8mm, Tray Packaging | |
GMSB0522152YEU | Amphenol Communications Solutions | Mini USB 2.0 Type B Receptacle, Right Angle, Shell Tin Plating, Terminal Tail Length 2.85mm, Shell Forklock 1.8mm, Tray Packaging |
Price & Stock for MG2029-152Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MG2029-152Y-ND
|
DigiKey | FERRITE BEAD 1.5 KOHM 0805 1LN Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
MG2029-152Y
|
Avnet Americas | Ind Chip Bead 1.5KOhm 25% Ferrite 0805 T/R - Tape and Reel (Alt: MG2029-152Y) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
RFQ |
Part Details for MG2029-152Y
MG2029-152Y CAD Models
MG2029-152Y Part Data Attributes
|
MG2029-152Y
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
MG2029-152Y
Bourns Inc
Ferrite Chip, 1 Function(s), 0.1A,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Bourns | |
DC Resistance-Max | 0.55 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.9 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 1500 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 0.1 A | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Width | 1.2 mm |
Alternate Parts for MG2029-152Y
This table gives cross-reference parts and alternative options found for MG2029-152Y. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MG2029-152Y, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PMC0805-152-RC | Bourns Inc | Check for Price | Ferrite Chip, 1 Function(s), 0.1A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0805, 2 PIN | MG2029-152Y vs PMC0805-152-RC |
HZ0805D152R-00 | Laird, A DuPont Business | Check for Price | Data Line Filter, 1 FUNCTIONS, 75 V, 0.4 A, FERRITE CHIP, SURFACE MOUNT | MG2029-152Y vs HZ0805D152R-00 |
MMZ2012Y152BT | TDK Corporation | Check for Price | Ferrite Chip, 1 Function(s), 0.5A, HALOGEN FREE AND ROHS COMPLIANT, EIA STD PACKAGE SIZE 0805, 2 PIN | MG2029-152Y vs MMZ2012Y152BT |
BMB0805A-152ET | TT Electronics Resistors | Check for Price | Ferrite Chip, 1 Function(s), 0.2A, EIA STD PACKAGE SIZE 0805, 2 PIN | MG2029-152Y vs BMB0805A-152ET |
BMB0805A-152LF | TT electronics / BI Technologies | Check for Price | 1 FUNCTIONS, 0.3A, FERRITE CHIP, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0805, 2 PIN | MG2029-152Y vs BMB0805A-152LF |
BMB0805-152 | TT electronics / BI Technologies | Check for Price | 1 FUNCTIONS, 0.1A, FERRITE CHIP, EIA STD PACKAGE SIZE 0805, 2 PIN | MG2029-152Y vs BMB0805-152 |
MZ2029-152Y | Bourns Inc | Check for Price | Ferrite Chip, 1 Function(s), 0.1A, ROHS COMPLIANT PACKAGE-2 | MG2029-152Y vs MZ2029-152Y |
BMB0805-152 | TT Electronics Resistors | Check for Price | Ferrite Chip, 1 Function(s), 0.1A, EIA STD PACKAGE SIZE 0805, 2 PIN | MG2029-152Y vs BMB0805-152 |
BMB0805A-152LF | TT Electronics Resistors | Check for Price | Ferrite Chip, 1 Function(s), 0.3A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0805, 2 PIN | MG2029-152Y vs BMB0805A-152LF |
MU3261-152Y | Bourns Inc | Check for Price | Ferrite Chip, 1 Function(s), 0.3A, ROHS COMPLIANT PACKAGE-2 | MG2029-152Y vs MU3261-152Y |