Part Details for MG200Q1JS40 by Toshiba America Electronic Components
Overview of MG200Q1JS40 by Toshiba America Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MG200Q1JS40
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 31 |
|
$96.4668 / $114.0000 | Buy Now |
|
Quest Components | 200 A, 1200 V, N-CHANNEL IGBT | 24 |
|
$109.2500 / $123.5000 | Buy Now |
Part Details for MG200Q1JS40
MG200Q1JS40 CAD Models
MG200Q1JS40 Part Data Attributes
|
MG200Q1JS40
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
MG200Q1JS40
Toshiba America Electronic Components
TRANSISTOR 200 A, 1200 V, N-CHANNEL IGBT, Insulated Gate BIP Transistor
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | 2-109C3A, 5 PIN | |
Reach Compliance Code | unknown | |
Additional Feature | HIGH SPEED SWITCHING | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 200 A | |
Collector-Emitter Voltage-Max | 1200 V | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
JESD-30 Code | R-PUFM-X5 | |
Number of Elements | 1 | |
Number of Terminals | 5 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 800 ns | |
Turn-on Time-Nom (ton) | 400 ns |