Part Details for MG200-NWG120 by Visual Communications Company
Overview of MG200-NWG120 by Visual Communications Company
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MG200-NWG120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AJ5849
|
Newark | Lmp Led Grn T-1 3/4 Sub-Mini Gro 120Vac/ Esd Bag |Vcc (Visual Communications Company) MG200-NWG120 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.9800 / $6.1500 | Buy Now |
DISTI #
28-MG200-NWG120-ND
|
DigiKey | LMP LED GRN T-1 3/4 SUB-MINI GRO Min Qty: 100 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$6.5799 | Buy Now |
DISTI #
593-MG200-NWG120
|
Mouser Electronics | LED Replacement Lamps - Based LEDs LMP LED Grn T-1 3/4 Sub-Mini Gro 120VAC RoHS: Compliant | 90 |
|
$5.6500 / $9.6700 | Buy Now |
DISTI #
75413374
|
RS | Lamp, LED Green T-1 3/4 Sub-Mini Gro 120VAC | VCC (Visual Communications Company) MG200-NWG120 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$5.4600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 10 Lead time: 12 Weeks | 0 |
|
$4.6800 | Buy Now |
Part Details for MG200-NWG120
MG200-NWG120 CAD Models
MG200-NWG120 Part Data Attributes
|
MG200-NWG120
Visual Communications Company
Buy Now
Datasheet
|
Compare Parts:
MG200-NWG120
Visual Communications Company
Visible LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISUAL COMMUNICATIONS COMPANY LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8531.80.90.51 | |
Samacsys Manufacturer | Visual Communications Company |