Part Details for MG200-LRG12H by Visual Communications Company
Overview of MG200-LRG12H by Visual Communications Company
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MG200-LRG12H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MG200-LRG12H-ND
|
DigiKey | LED LAMP T-1 3/4 GROOVE 12H SUB Min Qty: 100 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.4865 | Buy Now |
DISTI #
593-MG200-LRG12H
|
Mouser Electronics | LED Replacement Lamps - Based LEDs LED Lamp T-1 3/4 Groove 12H Sub RED/GRN RoHS: Compliant | 70 |
|
$4.5400 / $9.1500 | Buy Now |
DISTI #
74753025
|
RS | LED Lamp T-1 3/4 Groove 12H Sub RED/GRN | VCC (Visual Communications Company) MG200-LRG12H RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 12 Weeks, 0 Days Container: Package | 0 |
|
$5.4100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 10 Lead time: 12 Weeks | 0 |
|
$4.5600 | Buy Now |
Part Details for MG200-LRG12H
MG200-LRG12H CAD Models
MG200-LRG12H Part Data Attributes
|
MG200-LRG12H
Visual Communications Company
Buy Now
Datasheet
|
Compare Parts:
MG200-LRG12H
Visual Communications Company
Dual Color LED, Red/green, T-1 3/4, 5.1mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISUAL COMMUNICATIONS COMPANY LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8531.80.90.51 | |
Color | RED/GREEN | |
Configuration | COMMON BIPOLAR TERMINAL, 2 ELEMENTS | |
Forward Current-Max | 0.025 A | |
Luminous Intensity-Nom | 90.0/40.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 1 | |
Optoelectronic Device Type | DUAL COLOR LED | |
Packing Method | BULK | |
Peak Wavelength | 660/565 nm | |
Shape | ROUND | |
Size | 5.1 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Viewing Angle | 60 deg |