MG1JA1M00
SEI Stackpole Electronics Inc
Description: Fixed Resistor, Metal Glaze/thick Film, 1W, 1000000ohm, 3000V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED

Overview of MG1JA1M00 by SEI Stackpole Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for MG1JA1M00 by SEI Stackpole Electronics Inc

Part # Manufacturer Description Stock Price Buy
DISTI # MG1JA1M00-ND
DigiKey RES 1M OHM 5% 1W AXIAL Min Qty: 1000 Lead time: 10 Weeks Container: Tape & Box (TB) Temporarily Out of Stock
  • 1,000 $0.1131
$0.1131 Buy Now
DISTI # MG1JA1M00
Avnet Americas Res Metal Glaze 1M Ohm 5% 1W ?200ppm/?C Conformal AXL Thru-Hole Ammo Pack - Ammo Pack (Alt: MG1JA1M00) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days Container: Ammo Pack 0
RFQ
DISTI # 708-MG1JA1M00
Mouser Electronics Thick Film Resistors - Through Hole RES, MG, 1W, 1 Mohm, 5% RoHS: Compliant 0
  • 1,000 $0.1130
  • 10,000 $0.1070
  • 25,000 $0.0960
$0.0960 / $0.1130 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks 0
  • 1,000 $0.1039
$0.1039 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 1,000 $0.1200
  • 2,000 $0.1140
  • 4,000 $0.1080
  • 8,000 $0.1030
$0.1030 / $0.1200 Buy Now
NAC RESISTOR, METAL GLAZE, 1W, 1 Mohm, 5% - Metal Glaze Resistor RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 0
  • 1,000 $0.2670
  • 5,000 $0.2290
  • 25,000 $0.2000
$0.2000 / $0.2670 Buy Now

CAD Models for MG1JA1M00 by SEI Stackpole Electronics Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MG1JA1M00 by SEI Stackpole Electronics Inc

MG1JA1M00
SEI Stackpole Electronics Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
STACKPOLE ELECTRONICS INC
Package Description
AXIAL LEADED
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.90
Factory Lead Time
9 Weeks
Samacsys Manufacturer
Stackpole Electronics, Inc.
Additional Feature
FLAME PROOF
Construction
Tubular
JESD-609 Code
e3
Lead Diameter
0.78 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-55 °C
Package Diameter
4 mm
Package Length
11.5 mm
Package Shape
TUBULAR PACKAGE
Package Style
Axial
Packing Method
AMMO PACK
Rated Power Dissipation (P)
1 W
Rated Temperature
70 °C
Resistance
1000000 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
MATTE TIN
Terminal Shape
WIRE
Tolerance
5%
Working Voltage
4500 V
Want to compare parts?
  1. MG1JA1M00
    SEI Stackpole Electronics Inc
    Fixed Resistor, Metal Glaze/thick Film, 1W, 1000000ohm, 3000V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
    VS

Alternate Parts for MG1JA1M00

This table gives cross-reference parts and alternative options found for MG1JA1M00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MG1JA1M00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MG1JT1M00 Fixed Resistor, Metal Glaze/thick Film, 1W, 1000000ohm, 3000V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED SEI Stackpole Electronics Inc MG1JA1M00 vs MG1JT1M00

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MG1JA1M00 by SEI Stackpole Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MG1JA1M00 by SEI Stackpole Electronics Inc

Select Manufacturer
Which Manufacturer of MG1JA1M00 would you like to use for your alert(s)?
  • Please alert me when MG1JA1M00 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MG1JA1M00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MG1JA1M00 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MG1JA1M00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MG1JA1M00.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MG1JA1M00 by SEI Stackpole Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: