MG1FB390K
SEI Stackpole Electronics Inc
Description: Fixed Resistor, Metal Glaze/thick Film, 1W, 390000ohm, 3000V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED

Overview of MG1FB390K by SEI Stackpole Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for MG1FB390K by SEI Stackpole Electronics Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 738-MG1FB390K-ND
DigiKey RES 390K OHM 1% 1W AXIAL Min Qty: 1000 Lead time: 10 Weeks Container: Bulk Temporarily Out of Stock
  • 1,000 $0.1612
$0.1612 Buy Now
DISTI # MG1FB390K
Avnet Americas Res Metal Glaze 390K Ohm 1% 1W ±100ppm/°C Conformal AXL Thru-Hole Bulk - Bulk (Alt: MG1FB390K) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk 0
RFQ
DISTI # 708-MG1FB390K
Mouser Electronics Thick Film Resistors - Through Hole RES, MG, 1W, 390 Kohm, 1% RoHS: Compliant 0
  • 1,000 $0.1610
  • 10,000 $0.1530
  • 25,000 $0.1500
$0.1500 / $0.1610 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks 0
  • 1,000 $0.1494
$0.1494 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 50 $0.4840
  • 100 $0.3290
  • 250 $0.2560
  • 500 $0.1920
  • 1,000 $0.1720
  • 3,000 $0.1550
$0.1550 / $0.4840 Buy Now
NAC RESISTOR, METAL GLAZE, 1W, 390 Kohm, 1% - Metal Glaze Resistor RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 0
  • 1,000 $0.3830
  • 5,000 $0.3290
  • 25,000 $0.2875
$0.2875 / $0.3830 Buy Now

CAD Models for MG1FB390K by SEI Stackpole Electronics Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MG1FB390K by SEI Stackpole Electronics Inc

MG1FB390K
SEI Stackpole Electronics Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
STACKPOLE ELECTRONICS INC
Package Description
AXIAL LEADED
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.90
Factory Lead Time
10 Weeks
Samacsys Manufacturer
Stackpole Electronics, Inc.
Additional Feature
FLAME PROOF
Construction
Tubular
JESD-609 Code
e3
Lead Diameter
0.78 mm
Lead Length
24 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-55 °C
Package Diameter
4 mm
Package Length
11.5 mm
Package Shape
TUBULAR PACKAGE
Package Style
Axial
Packing Method
BULK
Rated Power Dissipation (P)
1 W
Rated Temperature
70 °C
Resistance
390000 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
MATTE TIN
Terminal Shape
WIRE
Tolerance
1%
Working Voltage
4500 V
Want to compare parts?
  1. MG1FB390K
    SEI Stackpole Electronics Inc
    Fixed Resistor, Metal Glaze/thick Film, 1W, 390000ohm, 3000V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
    VS

Alternate Parts for MG1FB390K

This table gives cross-reference parts and alternative options found for MG1FB390K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MG1FB390K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MG1FT390K Fixed Resistor, Metal Glaze/thick Film, 1W, 390000ohm, 3000V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED SEI Stackpole Electronics Inc MG1FB390K vs MG1FT390K
MGE1FA390K Fixed Resistor, Metal Glaze/thick Film, 1W, 390000ohm, 3000V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED SEI Stackpole Electronics Inc MG1FB390K vs MGE1FA390K
MGE1FB390K RESISTOR, METAL GLAZE/THICK FILM, 1W, 1%, 100ppm, 390000ohm, THROUGH HOLE MOUNT, AXIAL LEADED SEI Stackpole Electronics Inc MG1FB390K vs MGE1FB390K

Related Parts for MG1FB390K

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MG1FB390K by SEI Stackpole Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MG1FB390K by SEI Stackpole Electronics Inc

Select Manufacturer
Which Manufacturer of MG1FB390K would you like to use for your alert(s)?
  • Please alert me when MG1FB390K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MG1FB390K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MG1FB390K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MG1FB390K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MG1FB390K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MG1FB390K by SEI Stackpole Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: