Part Details for MG18B104K250CT by Walsin Technology Corporation
Overview of MG18B104K250CT by Walsin Technology Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MG18B104K250CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1292-MG18B104K250CTTR-ND
|
DigiKey | CAP CER 0.1UF 25V X7R 0603 Min Qty: 4000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0049 | Buy Now |
DISTI #
791-MG18B104K250CT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 MLCC X7R 0.1 uF, +/- 10% 25 V T&R MG RoHS: Compliant | 11600 |
|
$0.0060 / $0.1000 | Buy Now |
DISTI #
MG18B104K250CT
|
TME | Capacitor: ceramic, 100nF, 25V, X7R, ±10%, 0603 Min Qty: 4000 | 0 |
|
$0.0034 | RFQ |
Part Details for MG18B104K250CT
MG18B104K250CT CAD Models
MG18B104K250CT Part Data Attributes
|
MG18B104K250CT
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
MG18B104K250CT
Walsin Technology Corporation
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Paper, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for MG18B104K250CT
This table gives cross-reference parts and alternative options found for MG18B104K250CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MG18B104K250CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CM105X7R104K25AT | KYOCERA Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | MG18B104K250CT vs CM105X7R104K25AT |
CM105X7R104K25KL | KYOCERA Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0603, | MG18B104K250CT vs CM105X7R104K25KL |
CC0603KPX7R8BB104 | YAGEO Corporation | $0.0132 | Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 25V, ±10%, X7R, 0603 (1608 mm), 0.034"T, -55º ~ +125ºC, 13" Reel/Paper Tape | MG18B104K250CT vs CC0603KPX7R8BB104 |
C0603T104K3RAC7082 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | MG18B104K250CT vs C0603T104K3RAC7082 |
B37931K0104K001 | TDK Epcos | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 25V, X7R, 0.1uF, SURFACE MOUNT, 0603, CHIP | MG18B104K250CT vs B37931K0104K001 |
06032R104K8BP0D | YAGEO Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP | MG18B104K250CT vs 06032R104K8BP0D |
GCH188R71E104KE01J | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP | MG18B104K250CT vs GCH188R71E104KE01J |
C0603X104K3RAC7081 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | MG18B104K250CT vs C0603X104K3RAC7081 |
0603X104K250GW | Capax Technologies Inc | Check for Price | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0603, | MG18B104K250CT vs 0603X104K250GW |
C0603X104K3RAL7013 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0603, | MG18B104K250CT vs C0603X104K3RAL7013 |