Part Details for MG18B104K100CT by Walsin Technology Corporation
Overview of MG18B104K100CT by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MG18B104K100CT
MG18B104K100CT CAD Models
MG18B104K100CT Part Data Attributes
|
MG18B104K100CT
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
MG18B104K100CT
Walsin Technology Corporation
Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Paper, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for MG18B104K100CT
This table gives cross-reference parts and alternative options found for MG18B104K100CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MG18B104K100CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603B104K100ST | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP | Fenghua (HK) Electronics Ltd | MG18B104K100CT vs 0603B104K100ST |
C0603T104K8RCC7081 | Ceramic Capacitor, Ceramic, | KEMET Corporation | MG18B104K100CT vs C0603T104K8RCC7081 |
C0603X104K8RAL9028 | Ceramic Capacitor, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0603, | KEMET Corporation | MG18B104K100CT vs C0603X104K8RAL9028 |
C0603X104K8RAC3317 | Ceramic Capacitor, Ceramic, | KEMET Corporation | MG18B104K100CT vs C0603X104K8RAC3317 |
GMC10X7R104K10NTDLF | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0603, | Cal-Chip Electronics | MG18B104K100CT vs GMC10X7R104K10NTDLF |
0603B104K100CR | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | MG18B104K100CT vs 0603B104K100CR |
CM105X7R104K10AC | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0603, | KYOCERA Corporation | MG18B104K100CT vs CM105X7R104K10AC |
C0603C104K8RAL9028 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0603, | KEMET Corporation | MG18B104K100CT vs C0603C104K8RAL9028 |
C0603T104K8RCC3325 | Ceramic Capacitor, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0603, | KEMET Corporation | MG18B104K100CT vs C0603T104K8RCC3325 |
C0603X104K8RAC3190 | Ceramic Capacitor, Ceramic, | KEMET Corporation | MG18B104K100CT vs C0603X104K8RAC3190 |