Part Details for MG1608-121Y by Bourns Inc
Overview of MG1608-121Y by Bourns Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MG1608-121Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02J2743
|
Newark | Ferrite Bead, 120 Ohm, 0.2A, 0603, Ferrite Case Style:0603 [1608 Metric], Impedance:120Ohm, Dc Current Rating:200Ma, Product Range:Mg Series, Dc Resistance Max:0.3Ohm, Impedance Tolerance:± 25%, Product Length:1.6Mm, Qualification:- Rohs Compliant: Yes |Bourns MG1608-121Y Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0180 / $0.0250 | Buy Now |
DISTI #
33AK4263
|
Newark | Ferrite Bead, 120 Ohm, 0.2A, 0603, Ferrite Case Style:0603 [1608 Metric], Impedance:120Ohm, Dc Current Rating:200Ma, Product Range:Mg Series, Dc Resistance Max:0.3Ohm, Impedance Tolerance:± 25%, Product Length:1.6Mm, Qualification:- Rohs Compliant: Yes |Bourns MG1608-121Y Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0310 | Buy Now |
DISTI #
MG1608-121YCT-ND
|
DigiKey | FERRITE BEAD 120 OHM 0603 1LN Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
34821 In Stock |
|
$0.0148 / $0.1000 | Buy Now |
DISTI #
MG1608-121Y
|
Avnet Americas | Ferrite Bead, 0603 [1608 Metric], 120 Ohm, 200 mA, 300 Milliohm, ± 25% - Tape and Reel (Alt: MG1608-121Y) RoHS: Compliant Min Qty: 12000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0143 / $0.0162 | Buy Now |
DISTI #
652-MG1608-121Y
|
Mouser Electronics | Ferrite Beads 120ohms 200mA Impedance@100MHz RoHS: Compliant | 17710 |
|
$0.0150 / $0.1000 | Buy Now |
DISTI #
V72:2272_06254707
|
Arrow Electronics | Ferrite Beads Multi-Layer 120Ohm 25% 100MHz 0.2A 0.3Ohm DCR 0603 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2118 Container: Cut Strips | Americas - 6033 |
|
$0.0141 / $0.0460 | Buy Now |
|
Onlinecomponents.com | Ferrite Beads Multi-Layer 120Ohm 25% 100MHz 200mA 300mOhm DCR 0603 T/R RoHS: Compliant |
56000 In Stock |
|
$0.0155 / $0.0174 | Buy Now |
DISTI #
MG1608-121Y
|
TTI | Ferrite Beads 120ohms 200mA Impedance@100MHz RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 8000 In Stock |
|
$0.0143 / $0.0163 | Buy Now |
DISTI #
MG1608-121Y
|
Avnet Americas | Ferrite Bead, 0603 [1608 Metric], 120 Ohm, 200 mA, 300 Milliohm, ± 25% - Tape and Reel (Alt: MG1608-121Y) RoHS: Compliant Min Qty: 12000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0143 / $0.0162 | Buy Now |
DISTI #
MG1608-121Y
|
TME | Ferrite: bead, Imp.@ 100MHz: 120Ω, SMD, 200mA, 0603, R: 300mΩ, ±25% Min Qty: 4000 | 0 |
|
$0.0222 | RFQ |
Part Details for MG1608-121Y
MG1608-121Y CAD Models
MG1608-121Y Part Data Attributes:
|
MG1608-121Y
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
MG1608-121Y
Bourns Inc
Ferrite Chip, 1 Function(s), 0.2A, ROHS COMPLIANT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Bourns | |
Additional Feature | TAPE AND REEL | |
Case Code | 0603 | |
Construction | Chip Bead | |
DC Resistance-Max | 0.3 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 120 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 0.2 A | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Width | 0.8 mm |
Alternate Parts for MG1608-121Y
This table gives cross-reference parts and alternative options found for MG1608-121Y. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MG1608-121Y, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PMC0603-121-RC | Ferrite Chip, 1 Function(s), 0.2A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN | Bourns Inc | MG1608-121Y vs PMC0603-121-RC |