Part Details for MG15N6ES42 by Toshiba America Electronic Components
Overview of MG15N6ES42 by Toshiba America Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MG15N6ES42
MG15N6ES42 CAD Models
MG15N6ES42 Part Data Attributes
|
MG15N6ES42
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
MG15N6ES42
Toshiba America Electronic Components
TRANSISTOR 15 A, 1000 V, N-CHANNEL IGBT, Insulated Gate BIP Transistor
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 15 A | |
Collector-Emitter Voltage-Max | 1000 V | |
Configuration | BRIDGE, 6 ELEMENTS WITH BUILT-IN DIODE | |
Number of Elements | 6 | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Transistor Element Material | SILICON |