-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10000000ohm, 2000V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
738-MG12JT10M0-ND
|
DigiKey | RES 10M OHM 5% 1/2W AXIAL Min Qty: 3000 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0833 | Buy Now |
DISTI #
MG12JT10M0
|
Avnet Americas | Resistor High Voltage Metal 10MOhm 5% 1/2W ±100ppm/°C Conformal Axial Leaded T/R (Alt: MG12JT10M0) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
708-MG12JT10M0
|
Mouser Electronics | Thick Film Resistors - Through Hole RES, MG, 1/2W, 10 Mohm, 5% RoHS: Compliant | 0 |
|
$0.0700 / $0.0830 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 9 Weeks | 0 |
|
$0.0715 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0720 / $0.2320 | Buy Now |
|
NAC | RES, MG, 1/2W, 10 Mohm, 5% RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MG12JT10M0
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
MG12JT10M0
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10000000ohm, 2000V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.65 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.2 mm | |
Package Length | 9 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR, 12 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 10000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 3500 V |
This table gives cross-reference parts and alternative options found for MG12JT10M0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MG12JT10M0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MGE12JT10M0 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10000000ohm, 2000V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | SEI Stackpole Electronics Inc | MG12JT10M0 vs MGE12JT10M0 |
MG12JB10M0 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10000000ohm, 2000V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | SEI Stackpole Electronics Inc | MG12JT10M0 vs MG12JB10M0 |
MGE12JB10M0 | RESISTOR, METAL GLAZE/THICK FILM, 0.5W, 5%, 100ppm, 10000000ohm, THROUGH HOLE MOUNT, AXIAL LEADED | SEI Stackpole Electronics Inc | MG12JT10M0 vs MGE12JB10M0 |