-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 100000000ohm, 2000V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MG12JA100M-ND
|
DigiKey | RES 0.1 OHM 5% 1/2W AXIAL Min Qty: 5000 Lead time: 12 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.0886 | Buy Now |
DISTI #
MG12JA100M
|
Avnet Americas | Res Metal Glaze 100MegaOhm 5% 1/2W ±100ppm/°C Conformal Axial Ammo Pack - Ammo Pack (Alt: MG12JA100M) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0832 / $0.0910 | Buy Now |
DISTI #
708-MG12JA100M
|
Mouser Electronics | Thick Film Resistors - Through Hole RES, MG, 1/2W, 100 Mohm, 5% RoHS: Compliant | 0 |
|
$0.0780 / $0.1190 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks | 0 |
|
$0.0845 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0830 / $0.0970 | Buy Now |
|
NAC | RESISTOR, METAL GLAZE, 1/2W, 100 Mohm, 5% - Metal Glaze Resistor RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.1625 / $0.2170 | Buy Now |
|
South Electronics | MG12JA100M | 0 |
|
$0.0813 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MG12JA100M
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
MG12JA100M
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 100000000ohm, 2000V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.65 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.2 mm | |
Package Length | 9 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 100000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 3500 V |