Part Details for MG1225H-XBN2MM by Littelfuse Inc
Overview of MG1225H-XBN2MM by Littelfuse Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for MG1225H-XBN2MM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49Y8422
|
Newark | Igbt Module 1200V 25A H_Package Xb_Ckt/Bulk |Littelfuse MG1225H-XBN2MM Min Qty: 80 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$81.6300 / $83.3700 | Buy Now |
Part Details for MG1225H-XBN2MM
MG1225H-XBN2MM CAD Models
MG1225H-XBN2MM Part Data Attributes:
|
MG1225H-XBN2MM
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
MG1225H-XBN2MM
Littelfuse Inc
Insulated Gate Bipolar Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |