Part Details for MG12225WB-BN2MM by Littelfuse Inc
Overview of MG12225WB-BN2MM by Littelfuse Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Smart Cities
Aerospace and Defense
Transportation and Logistics
Healthcare
Agriculture Technology
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for MG12225WB-BN2MM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31Y2587
|
Newark | Igbt Module, Dual Npn, 1.2Kv, 325A, Continuous Collector Current:325A, Collector Emitter Saturation Voltage:1.7V, Power Dissipation:1.05Kw, Operating Temperature Max:125°C, Igbt Termination:Solder, Collector Emitter Voltage Max:1.2Kvrohs Compliant: Yes |Littelfuse MG12225WB-BN2MM Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for MG12225WB-BN2MM
MG12225WB-BN2MM CAD Models
MG12225WB-BN2MM Part Data Attributes:
|
MG12225WB-BN2MM
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
MG12225WB-BN2MM
Littelfuse Inc
Insulated Gate Bipolar Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |