MG100J6ES50
Toshiba America Electronic Components
Description: TRANSISTOR 100 A, 600 V, N-CHANNEL IGBT, 2-94A2A, 19 PIN, Insulated Gate BIP Transistor

Overview of MG100J6ES50 by Toshiba America Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 3 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy Automotive

CAD Models for MG100J6ES50 by Toshiba America Electronic Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MG100J6ES50 by Toshiba America Electronic Components

MG100J6ES50
Toshiba America Electronic Components
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TOSHIBA CORP
Package Description
FLANGE MOUNT, R-XUFM-X19
Pin Count
19
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.29.00.95
Additional Feature
HIGH SPEED
Case Connection
ISOLATED
Collector Current-Max (IC)
100 A
Collector-Emitter Voltage-Max
600 V
Configuration
BRIDGE, 6 ELEMENTS WITH BUILT-IN DIODE
Fall Time-Max (tf)
300 ns
Gate-Emitter Thr Voltage-Max
8 V
Gate-Emitter Voltage-Max
20 V
JESD-30 Code
R-XUFM-X19
Number of Elements
6
Number of Terminals
19
Operating Temperature-Max
150 °C
Package Body Material
UNSPECIFIED
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity/Channel Type
N-CHANNEL
Power Dissipation Ambient-Max
450 W
Power Dissipation-Max (Abs)
450 W
Qualification Status
Not Qualified
Rise Time-Max (tr)
240 ns
Surface Mount
NO
Terminal Form
UNSPECIFIED
Terminal Position
UPPER
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Transistor Application
MOTOR CONTROL
Transistor Element Material
SILICON
Turn-off Time-Max (toff)
400 ns
Turn-off Time-Nom (toff)
200 ns
Turn-on Time-Max (ton)
160 ns
Turn-on Time-Nom (ton)
80 ns
VCEsat-Max
2.7 V
Want to compare parts?
  1. MG100J6ES50
    Toshiba America Electronic Components
    TRANSISTOR 100 A, 600 V, N-CHANNEL IGBT, 2-94A2A, 19 PIN, Insulated Gate BIP Transistor
    VS

Alternate Parts for MG100J6ES50

This table gives cross-reference parts and alternative options found for MG100J6ES50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MG100J6ES50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CM100TF-12H Insulated Gate Bipolar Transistor, 100A I(C), 600V V(BR)CES, N-Channel, Mitsubishi Electric MG100J6ES50 vs CM100TF-12H
BSM100GD60DLCBOSA1 Insulated Gate Bipolar Transistor, 130A I(C), 600V V(BR)CES, N-Channel, ECONO3, 39 PIN Infineon Technologies AG MG100J6ES50 vs BSM100GD60DLCBOSA1
MG100J6ES1 TRANSISTOR 100 A, 600 V, N-CHANNEL IGBT, 2-94A2A, 19 PIN, Insulated Gate BIP Transistor Toshiba America Electronic Components MG100J6ES50 vs MG100J6ES1

Related Parts for MG100J6ES50

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MG100J6ES50 by Toshiba America Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MG100J6ES50 by Toshiba America Electronic Components

Select Manufacturer
Which Manufacturer of MG100J6ES50 would you like to use for your alert(s)?
  • Please alert me when MG100J6ES50 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MG100J6ES50 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MG100J6ES50 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MG100J6ES50 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MG100J6ES50.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MG100J6ES50 by Toshiba America Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: