Part Details for MG100J2YS50 by Toshiba America Electronic Components
Overview of MG100J2YS50 by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MG100J2YS50
MG100J2YS50 CAD Models
MG100J2YS50 Part Data Attributes:
|
MG100J2YS50
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
MG100J2YS50
Toshiba America Electronic Components
TRANSISTOR 100 A, 600 V, N-CHANNEL IGBT, 2-94D1A, 7 PIN, Insulated Gate BIP Transistor
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | FLANGE MOUNT, R-XUFM-X7 | |
Pin Count | 7 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Additional Feature | HIGH SPEED | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 100 A | |
Collector-Emitter Voltage-Max | 600 V | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS WITH BUILT-IN DIODE | |
Fall Time-Max (tf) | 300 ns | |
Gate-Emitter Thr Voltage-Max | 8 V | |
Gate-Emitter Voltage-Max | 20 V | |
JESD-30 Code | R-XUFM-X7 | |
Number of Elements | 2 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation Ambient-Max | 450 W | |
Power Dissipation-Max (Abs) | 450 W | |
Qualification Status | Not Qualified | |
Rise Time-Max (tr) | 240 ns | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Transistor Application | MOTOR CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 500 ns | |
Turn-on Time-Nom (ton) | 400 ns | |
VCEsat-Max | 2.7 V |
Alternate Parts for MG100J2YS50
This table gives cross-reference parts and alternative options found for MG100J2YS50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MG100J2YS50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CM300HA-12H | Insulated Gate Bipolar Transistor, 300A I(C), 600V V(BR)CES, N-Channel, | Mitsubishi Electric | MG100J2YS50 vs CM300HA-12H |
MG150J2YS1 | TRANSISTOR 150 A, 600 V, N-CHANNEL IGBT, 2-96A4A, 7 PIN, Insulated Gate BIP Transistor | Toshiba America Electronic Components | MG100J2YS50 vs MG150J2YS1 |
CM100DY-12H | Insulated Gate Bipolar Transistor, 100A I(C), 600V V(BR)CES, N-Channel, | Mitsubishi Electric | MG100J2YS50 vs CM100DY-12H |
CM400DY-12H | Insulated Gate Bipolar Transistor, 400A I(C), 600V V(BR)CES, N-Channel, | Powerex Power Semiconductors | MG100J2YS50 vs CM400DY-12H |
APTGT300A60G | Insulated Gate Bipolar Transistor, 430A I(C), 600V V(BR)CES, N-Channel | Microchip Technology Inc | MG100J2YS50 vs APTGT300A60G |
MG300J2YS11 | TRANSISTOR 300 A, 600 V, N-CHANNEL IGBT, Insulated Gate BIP Transistor | Toshiba America Electronic Components | MG100J2YS50 vs MG300J2YS11 |
APTGT300A60TG | Insulated Gate Bipolar Transistor, 430A I(C), 600V V(BR)CES, N-Channel | Microchip Technology Inc | MG100J2YS50 vs APTGT300A60TG |
FMG2G300US60E | Insulated Gate Bipolar Transistor, 300A I(C), 600V V(BR)CES, N-Channel, PLASTIC, 7PM-HA, 7 PIN | Fairchild Semiconductor Corporation | MG100J2YS50 vs FMG2G300US60E |
CM400HA-12H | Insulated Gate Bipolar Transistor, 400A I(C), 600V V(BR)CES, N-Channel | Mitsubishi Electric | MG100J2YS50 vs CM400HA-12H |
CM300DY-12H | Insulated Gate Bipolar Transistor, 300A I(C), 600V V(BR)CES, N-Channel, MODULE-7 | Mitsubishi Electric | MG100J2YS50 vs CM300DY-12H |