Part Details for MG1001 by Temic Semiconductors
Overview of MG1001 by Temic Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for MG1001
MG1001 CAD Models
MG1001 Part Data Attributes
|
MG1001
Temic Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MG1001
Temic Semiconductors
OT PLD, CMOS,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEMIC SEMICONDUCTORS | |
Package Description | , | |
Reach Compliance Code | unknown | |
Number of I/O Lines | 32 | |
Organization | 32 I/O | |
Programmable Logic Type | OT PLD | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2 V | |
Supply Voltage-Nom | 5 V | |
Technology | CMOS |