There are no models available for this part yet.
Overview of MG1-B-32-610-3-FF1-7-C by Carling Technologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for MG1-B-32-610-3-FF1-7-C by Carling Technologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
71T3064
|
Newark | Mg1B326103Ff17C Rohs Compliant: Yes |Carling Technologies MG1-B-32-610-3-FF1-7-C RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$33.7300 / $43.8500 | Buy Now | |
Onlinecomponents.com | Circuit Breaker Magnetic 1Pole 10A 250VAC/80VDC Automotive RoHS: Compliant | 0 |
|
$17.4000 / $24.5500 | Buy Now | ||
Master Electronics | Circuit Breaker Magnetic 1Pole 10A 250VAC/80VDC Automotive RoHS: Compliant | 0 |
|
$17.4000 / $24.5500 | Buy Now |