There are no models available for this part yet.
Overview of MG1-5-A-9V-R by Amphenol SSI
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for MG1-5-A-9V-R by Amphenol SSI
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
734-1151-ND
|
DigiKey | SENSOR DIGITAL GAUGE 5PSI LCD Min Qty: 1 Lead time: 18 Weeks Container: Box |
10 In Stock |
|
$93.7500 / $145.8100 | Buy Now | |
DISTI #
ATHMG1-5-A-9V-R
|
Heilind Electronics | DIGITAL GAUGE, 5PSI, 14 NPT, LCD | Americas - 0 in Stock |
|
Buy Now |