Part Details for MG1-1000-A-9V-R by Amphenol SSI
Overview of MG1-1000-A-9V-R by Amphenol SSI
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RAA271000A4HBG#AA0 | Renesas Electronics Corporation | General Purpose SoC PMIC for Automotive Applications | |
2SD1000-AZ | Renesas Electronics Corporation | Small Signal Bipolar Transistors, POMM, / |
Price & Stock for MG1-1000-A-9V-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
734-1156-ND
|
DigiKey | SENSOR DIGITAL GAUGE 1000PSI LCD Min Qty: 1 Lead time: 18 Weeks Container: Box | Temporarily Out of Stock |
|
$121.2000 | Buy Now |
DISTI #
ATHMG1-1000-A-9V-R
|
Heilind Electronics | DIGITAL GAUGE, 1000PSI, 14 NPT, LCD | Americas - 0 in Stock |
|
Buy Now |