Part Details for MG1/2-304-GTQ by RCD Components Inc
Overview of MG1/2-304-GTQ by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MG1/2-304-GTQ
MG1/2-304-GTQ CAD Models
MG1/2-304-GTQ Part Data Attributes
|
MG1/2-304-GTQ
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
MG1/2-304-GTQ
RCD Components Inc
Fixed Resistor, 0.5W, 300000ohm, 200V, 2% +/-Tol
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Flameproof | |
JESD-609 Code | e0 | |
Lead Diameter | 0.45 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 1.68 mm | |
Package Length | 3.81 mm | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 300000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | MG | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Tolerance | 2% | |
Working Voltage | 200 V |