Part Details for MG06ACA10TA by Toshiba America Electronic Components
Overview of MG06ACA10TA by Toshiba America Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MG06ACA10TA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
757-MG06ACA10TA
|
Mouser Electronics | Hard Disk Drives - HDD 3.5", 10TB, 7.2K RPM, SATA, 6Gbps, 4Kn RoHS: Compliant | 0 |
|
$316.8600 | Order Now |