Part Details for MG052L18X500D by Kyocera AVX Components
Overview of MG052L18X500D by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Part Details for MG052L18X500D
MG052L18X500D CAD Models
MG052L18X500D Part Data Attributes:
|
MG052L18X500D
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
MG052L18X500D
Kyocera AVX Components
Trans Voltage Suppressor Diode, 18V V(RWM), Bidirectional, 2 Element, Silicon,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | SMT, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 14 V | |
Energy Absorbing Capacity-Max | 0.05 J | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Package Height | 1.02 mm | |
Package Length | 1.25 mm | |
Package Style | SMT | |
Package Width | 2.01 mm | |
Packing Method | TR | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Terminal Placement | DUAL IN-LINE | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 18 V |