Part Details for MG042L14V400DP by Kyocera AVX Components
Overview of MG042L14V400DP by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MG042L14V400DP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MG042L14V400DP
|
Avnet Americas | Var MLV 10VAC/14VDC 15A 18.5V 0405 SMD T/R (Alt: MG042L14V400DP) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
MG042L14V400DP
|
Avnet Americas | Var MLV 10VAC/14VDC 15A 18.5V 0405 SMD T/R (Alt: MG042L14V400DP) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for MG042L14V400DP
MG042L14V400DP CAD Models
MG042L14V400DP Part Data Attributes:
|
MG042L14V400DP
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
MG042L14V400DP
Kyocera AVX Components
Trans Voltage Suppressor Diode, 14V V(RWM), Bidirectional, 2 Element, Silicon, CERAMIC PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | SMT, | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 15 Weeks | |
Circuit RMS Voltage-Max | 10 V | |
Energy Absorbing Capacity-Max | 0.02 J | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.66 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 1.37 mm | |
Packing Method | TR | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL IN-LINE | |
Terminal Shape | WRAPAROUND | |
Thermistor Application | ESD PROTECTION | |
Working Voltage | 14 V |