Part Details for MG-750-A-9V-R by Amphenol SSI
Overview of MG-750-A-9V-R by Amphenol SSI
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TK750A60F | Toshiba Electronic Devices & Storage Corporation | MOSFET, N-ch, 600 V, 10 A, 0.75 Ohm@10V, TO-220SIS |
Price & Stock for MG-750-A-9V-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
734-1128-ND
|
DigiKey | SENSOR DIGITAL GAUGE 750PSI LCD Min Qty: 1 Lead time: 18 Weeks Container: Box | Temporarily Out of Stock |
|
$156.7500 | Buy Now |
DISTI #
ATHMG-750-A-9V-R
|
Heilind Electronics | DIGITAL GAUGE, 750PSI, 9V, 14 NPT, LCD | Americas - 0 in Stock |
|
Buy Now |