Part Details for MG-75-B-9V-R by Amphenol Corporation
Overview of MG-75-B-9V-R by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MG-75-B-9V-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MG-75-B-9V-R
|
Avnet Americas | Pressure Sensor Module Gauge Digital Output 75Psi 1/8 - 27 NPT Port - Bulk (Alt: MG-75-B-9V-R) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$114.9450 | Buy Now |
DISTI #
297-MG-75-B-9V-R
|
Mouser Electronics | Industrial Pressure Sensors DIGITAL GAUGE, 75PSI, 9V, 1/8" NPT, LCD RoHS: Compliant | 0 |
|
$133.3700 / $156.7200 | Order Now |
Part Details for MG-75-B-9V-R
MG-75-B-9V-R CAD Models
MG-75-B-9V-R Part Data Attributes
|
MG-75-B-9V-R
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
MG-75-B-9V-R
Amphenol Corporation
Peizoresistive Sensor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Accuracy-Max (%) | 0.25% | |
Additional Feature | Port Height = 30 MM | |
Body Height | 72.5 mm | |
Body Length or Diameter | 75.5 mm | |
Housing | STAINLESS STEEL | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Package Shape/Style | ROUND | |
Port Type | 1/8-27NPT | |
Pressure Sensing Mode | GAUGE | |
Response Time | 1000 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Termination Type | CONNECTOR |