Part Details for MG-500-B-MD-R by Amphenol SSI
Overview of MG-500-B-MD-R by Amphenol SSI
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BLM31SN500BH1L | Murata Manufacturing Co Ltd | FB SMD 1206inch 50ohm POWRTRN |
Price & Stock for MG-500-B-MD-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MG-500-B-MD-R-ND
|
DigiKey | SENSOR 500 PSI 4-20 MA 1/8 NPT Min Qty: 10 Lead time: 18 Weeks Container: Box | Temporarily Out of Stock |
|
$173.5940 | Buy Now |