Part Details for MG-500-A-M12-R by Amphenol SSI
Overview of MG-500-A-M12-R by Amphenol SSI
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
165-00A06SL | Coilcraft Inc | Variable Inductor, 0.009uH Min, 0.009uH Max, Aluminum-Core, Shielded, 2323, ROHS COMPLIANT | |
E3500-AL | Coilcraft Inc | Data Line Filter, 2 Function(s), 0.75A, ROHS COMPLIANT PACKAGE-4 | |
165-00A06L | Coilcraft Inc | Variable Inductor, 0.009uH Min, 0.009uH Max, Aluminum-Core, Unshielded, 2020, ROHS COMPLIANT |
Price & Stock for MG-500-A-M12-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
734-MG-500-A-M12-R-ND
|
DigiKey | SENSOR DIGITAL GAUGE 500PSI LCD Min Qty: 1 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$189.3800 | Buy Now |
DISTI #
ATHMG-500-A-M12-R
|
Heilind Electronics | DIGITAL GAUGE, 500PSI, 9V, 14 NPT, LCD, M12 | Americas - 0 in Stock |
|
Buy Now |