Part Details for MG-500-A-9V-R by Amphenol SSI
Overview of MG-500-A-9V-R by Amphenol SSI
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
165-00A06SL | Coilcraft Inc | Variable Inductor, 0.009uH Min, 0.009uH Max, Aluminum-Core, Shielded, 2323, ROHS COMPLIANT | |
E3500-AL | Coilcraft Inc | Data Line Filter, 2 Function(s), 0.75A, ROHS COMPLIANT PACKAGE-4 | |
165-00A06L | Coilcraft Inc | Variable Inductor, 0.009uH Min, 0.009uH Max, Aluminum-Core, Unshielded, 2020, ROHS COMPLIANT |
Price & Stock for MG-500-A-9V-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
734-1127-ND
|
DigiKey | SENSOR DIGITAL GAUGE 500PSI LCD Min Qty: 1 Lead time: 18 Weeks Container: Box |
9 In Stock |
|
$118.7500 / $178.0400 | Buy Now |
DISTI #
72022285
|
RS | Industrial Pressure Sensor, Digital Gauge, 500 PSI, 9V | Amphenol - SSI MG-500-A-9V-R RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$163.6400 / $179.8200 | RFQ |
DISTI #
ATHMG-500-A-9V-R
|
Heilind Electronics | MG-500-A-9V-R | Americas - 0 in Stock |
|
$156.4516 / $206.3830 | Buy Now |